| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-284506-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-284506-4 |
| SKU: | AMP2-284506-4 |
2-284506-4
Specifications
Detailed Description
Enhance your power and signal connections with our Stacking Plug Terminal Block, offering efficient and secure wire-to-board connectivity. With a compact design featuring 24 positions in a single row, this green housing block is crafted with durable PA 6/6 material for reliable performance in industrial settings. Its right-angle mount angle and side stackable configuration provide versatility in installation, while the solderable brass contacts with tin plating ensure optimal conductivity. Suitable for wire sizes ranging from 14 to 30 AWG (.05-2 mm²), this connector accommodates a wide range of applications. Meeting RoHS compliance standards, it guarantees environmental responsibility without compromising on quality. Elevate your engineering projects with this essential component, ideal for various circuit applications.

