| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-284513-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 25 |
| Contact Amperage: | 11 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-284513-4 |
| SKU: | AMP2-284513-4 |
2-284513-4
Specifications
Detailed Description
Easily power and transmit signals with this 24-position terminal block, boasting a robust amperage of 11 A. Designed for efficient board mounting, its right-angle configuration and PCB block type ensure secure installation. The durable PA 6/6 housing in a vibrant green hue offers both insulation and visual appeal, while the phosphor bronze contacts plated with tin guarantee reliable conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for industrial applications. RoHS compliant and suitable for lead-free solder processes, it meets strict environmental standards. Whether for power or signal transmission, this terminal block is a dependable choice for wire-to-board connections. With a package quantity of 25, it's ideal for both small-scale projects and larger installations.

