2-284932-4

DUOPLUG MKI STD,KEYED 3/4,4 POS,BLACK

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-284932-4
Amperage: 2 A
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .098 in, 2.5 mm
Voltage: 63 V
Contact Type: Socket
Package Quantity: 280
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 405
Profile: Standard
Packaging: Tray
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .059 in, 1.5 mm
Connector Height: 7.35 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Lead Free Solder Processes: Not applicable for solder process capability
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1150
Wire Size: 22 - 24 AWG, .22 - .35 mm²
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Mating Retention: Without
PCB Mount Alignment: Without
Card Entry Location: Side
Accepts Wire Insulation Diameter: .05 in, 1.3 mm
PCB Contact Termination Area Plating Thickness: 4 - 10 µm
Housing Configuration: Both Ends Opened
Contact Retention: Without
Compatible Wire / Cable Type: Discrete Wire
Insulation Displacement Slots: 4
Card Slot Depth: 5 mm
Connector and Housing Type: Receptacle
Part Aliases: 2-284932-4
SKU: AMP2-284932-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: