| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292141-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 4 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0700 |
| Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.177 in, 29.9 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Rounded |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292141-4 |
| SKU: | AMP2-292141-4 |
2-292141-4
| Heilind Number: | AMP2-292141-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292141-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this essential component from our AMP CT series. Designed for high-performance applications, this double-row assembly features 24 positions, each with a brass pin contact for reliable power and signal transmission. The housing, made of UL 94V-0 rated Nylon 6/6, ensures durability and safety. With a 2mm pitch and through-hole solder termination, it guarantees secure attachment to your board. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Its vertical mount orientation and boardlock feature further enhance stability. This connector, with its bright tin plating finish, meets UL and CSA standards and is RoHS compliant. Perfect for wire-to-board applications, it accommodates 22-28 AWG wire sizes. Whether for data or power connections, this meticulously crafted assembly offers seamless integration and performance assurance. With 150 units in a box and tray packaging, it's convenient for bulk installations. Upgrade your assembly process with this versatile and dependable component.

