| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292157-4 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 17.4 mm, .685 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP2-292157-4 |
2-292157-4
| Heilind Number: | AMP2-292157-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292157-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission efficiency with our CT Relay featuring a 4-pin configuration and a convenient commoning bar. Crafted from durable Nylon 6/6, this white housing ensures reliable performance in a range of environments. The brass contacts guarantee secure connections, while the 2A amperage and 125V operating voltage support optimal power delivery. Measuring just .472 inches in height and 17.4mm in length, this panel-mount relay is compact yet powerful. With an operating temperature range of -40 to 105°C, it's suitable for various applications. RoHS compliant, it meets stringent environmental standards. Ideal for wire-to-panel connections, this connector assembly is a versatile solution for your project needs.


