| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292207-6 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 39.37 µin |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Connector Length: | 11.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292207-6 |
| SKU: | AMP2-292207-6 |
2-292207-6
| Heilind Number: | AMP2-292207-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292207-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this Mini CT SGL DIP V 6P Black Connector. Crafted from durable Nylon GF, it ensures reliable performance in various applications. Featuring a single row design and board mount installation, it simplifies assembly processes. With through-hole solder termination and a 1.5mm pitch, it offers secure and stable connections. Operating at up to 50V AC/DC, it's suitable for signal transmission. The housing is UL 94V-0 compliant for safety, and the tin-plated contacts guarantee efficient conductivity. Its compact vertical mount orientation and low profile height make it ideal for space-constrained setups. With a temperature range of -30 to 105°C, it withstands harsh environments. RoHS non-compliant. Perfect for wire-to-board connections in electronic devices.

