| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292207-9 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 2 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 39.37 µin |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Connector Length: | 16 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292207-9 |
| SKU: | AMP2-292207-9 |
2-292207-9
Specifications
Detailed Description
Discover the versatility of our Mini CT Single DIP Vertical 9P Connector in Black. Crafted with durable Nylon GF housing, this connector is designed for board mount installation with through-hole solder termination. Featuring a single row layout and a 1.5mm pitch, it offers reliable connectivity for various signal applications. With a voltage rating of 50V AC/DC and a contact amperage of 2A, it ensures efficient power transmission. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees safety and performance in diverse environments. Tin-plated contacts and PCB retention enhance durability, while its compact design with a height of 8.4mm and length of 16mm allows for space-efficient installation. Suitable for wire-to-board connections, this RoHS-compliant connector is ideal for applications requiring secure and efficient signal transmission.

