| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292208-2 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon (G.F) |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 850 |
| Contact Amperage: | 2 A |
| Number of Positions: | 22 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .291 in, 7.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292208-2 |
| SKU: | AMP2-292208-2 |
2-292208-2
| Heilind Number: | AMP2-292208-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292208-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMP Mini CT DIP connector, offering a versatile solution for your circuit board needs. Featuring a durable Nylon (G.F) housing in a sleek gray finish, this connector boasts 22 contacts arranged in a staggered layout, perfect for signal applications. With a 2A current rating and 50V AC/DC voltage capacity, it ensures reliable performance. The through-hole solder termination method and kinked legs PCB retention type provide easy and secure installation. UL 94V-0 compliant and RoHS certified, this connector meets stringent quality standards. Whether for industrial or commercial use, trust in the efficiency and durability of our AMP Mini CT DIP connector for all your connectivity requirements.

