2-292208-8

Heilind Number:AMP2-292208-8
Manufacturer:TE Connectivity
Manufacturer Number:2-292208-8
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

MINI CT D/R DIP 28P V NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292208-8
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon (G.F)
Number of Contacts:28
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Package Quantity:850
Contact Amperage:2 A
Number of Positions:28
Housing Color:Gray
Mount Orientation:Vertical
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.291 in, 7.4 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7480
Wire Size:24 - 28 AWG
Contact Layout:Staggered
Connector Length:1.043 in, 26.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.326 in, 8.3 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-292208-8
SKU:AMP2-292208-8

Detailed Description

Introducing the MINI CT D/R DIP 28P V NAT, a versatile and reliable connector from the AMP Mini CT series. Designed for board mount applications, this connector features a durable Nylon (G.F) housing and Brass contacts for secure and efficient connectivity. With 28 contacts arranged in 2 rows, it is ideal for signal circuit applications. The connector is UL 94V-0 rated for safety and has a contact rating of 2 A at 50 V AC/DC. Offering through-hole solder termination, it is suitable for use with 24-28 AWG wire sizes. Its compact design, with a pitch of 1.5 mm, makes it space-efficient on the PCB. With a wide operating temperature range of -30 to 105 °C, it can withstand harsh environmental conditions. RoHS compliant and certified by UL and CSA, this connector guarantees high quality and reliability in electronic assemblies. Perfect for wire-to-board connections, it is a valuable component for various electronic devices and systems.