| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292216-4 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.145 in, 29.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP2-292216-4 |
2-292216-4
| Heilind Number: | AMP2-292216-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292216-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuitry with our MINI CT D/R RELAY, a reliable connector assembly designed for optimal performance. With a compact housing made of durable Nylon 6/6 in a natural color, this panel-mount relay features two rows of 24 pin contacts, crafted from high-quality brass for efficient conductivity. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F) and with a maximum voltage of 50 VAC/50 VDC, it ensures consistent functionality in various environments. The matrix contact layout and wire-to-panel connector system offer seamless integration, while the mating retention feature guarantees secure connections. RoHS compliant and meticulously engineered, this relay header is essential for precision electronic applications. Elevate your connectivity with this advanced component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-2 | ![]() | |
| TE Connectivity 1-353908-2 | ![]() |


