| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292216-8 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.264 in, 32.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 28 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP2-292216-8 |
2-292216-8
| Heilind Number: | AMP2-292216-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292216-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our Mini CT D/R Relay. This 28-position connector assembly features a durable Nylon 6/6 housing in a natural color, perfect for signal applications. With two rows of brass contact pins, each spaced at 1.5mm, it offers reliable performance in a compact design. The panel-mount installation ensures easy integration, while the operating temperature range of -30 to 105°C (-22 to 221°F) guarantees suitability for various environments. RoHS compliant and featuring mating retention, this connector system is a dependable choice for wire-to-panel setups. Upgrade your connectivity solutions with this high-quality relay header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-4 | ![]() |


