| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292229-8 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 2 A |
| Number of Positions: | 28 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7481 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.043 in, 26.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292229-8 |
| SKU: | AMP2-292229-8 |
2-292229-8
Specifications
Detailed Description
Introducing the AMP Mini CT series, a versatile solution for signal circuit applications. With a compact design featuring two rows of brass contacts, this surface-mount connector offers reliable performance in board mount configurations. The housing, made of UL 94V-0 rated Nylon GF, ensures durability and safety. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F) and accommodating wire sizes of 24-28 AWG, it is suitable for various environments. With a pitch of 1.5mm (.059 in) and contact amperage of 2A, it meets the needs of high-density connections. The contact termination to printed circuit boards is facilitated by tin plating, guaranteeing efficient signal transmission. This connector, with its vertical mount orientation and staggered contact layout, offers easy assembly and space-saving benefits in wire-to-board applications. Certified by UL and CSA for quality assurance and RoHS compliant, it aligns with environmental standards. The package includes 400 units, packaged in reels and cartons, ready for pick and place assembly. Whether for industrial machinery, telecommunications, or consumer electronics, the AMP Mini CT series assures reliable connectivity in every application.

