| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292234-2 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .118 in, 3 mm |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 2-292234-2 |
| SKU: | AMP2-292234-2 |
2-292234-2
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality Connector Assembly, designed for efficient and reliable performance. With 22 contacts in a 2-row configuration, it offers seamless integration into your panel setup. The black housing color adds a sleek touch, while the crimp/IDC termination method ensures secure connections. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for various environments. This component, part of our Data and Devices collection, is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire-to-wire applications, it guarantees optimal functionality in your circuit setup. Whether for industrial or commercial use, trust in the durability and efficiency of this Connector Assembly.

