| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292249-2 |
| Series: | AMP Mini CT Lattice |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Spring Terminal |
| Contact Plating: | Gold, Tin |
| Pitch: | .059 in, .171 in, 1.5 mm, 4.36 mm |
| Voltage: | 250 VAC |
| Kit Type: | Cable Clamp Kit |
| Row Spacing: | 4 mm, 5.6 mm |
| Keying: | A |
| Package Quantity: | 120 |
| Number of Positions: | 26 |
| Housing Color: | Gray |
| GPL: | 398 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2150 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector Kit |
| Screw Material: | Steel |
| Mating Retention: | Without |
| Screw Plating: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292249-2 |
| SKU: | AMP2-292249-2 |
2-292249-2
Specifications
Detailed Description
Enhance your connectivity with the AMP Mini CT Lattice Cable Clamp Kit, a vital component for securing and organizing cables in various applications. This two-row connector features spring terminal termination and gold/tin contact plating, ensuring reliable power and signal transmission. With a pitch of 1.5mm, it accommodates 26 positions with a voltage rating of 250 VAC, meeting stringent quality standards. The gray housing, UL 94V-0 flammability rating, and operating temperature range of -30 to 105°C (-22 to 221°F) guarantee durability in demanding environments. Its cable-to-cable design, along with A keying and polarization features, simplifies installation, while the inclusion of a cable clamp ensures secure attachment. RoHS compliant and packaged in a convenient box, this connector kit is essential for data and device connectivity, offering peace of mind and performance assurance. Upgrade your setup with this essential connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


