| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292252-0 |
| Series: | AMP CT |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 170 |
| Contact Amperage: | 4 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0700 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.7 mm, .421 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | 1.019 in, 25.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292252-0 |
| SKU: | AMP2-292252-0 |
2-292252-0
Specifications
Detailed Description
Enhance your circuit assembly with our CT Double Row Assy V 20P HDR N, a vital component in the AMP CT series. This high-quality connector features a durable nylon housing, ideal for board mount applications. With a contact pitch of 2mm and a voltage rating of 125V AC/DC, it ensures reliable power and signal transmission. Its 20-pin configuration, brass contacts, and UL 94V-0 flammability standard compliance make it a safe and efficient choice for various electronic devices. Designed for versatility, it accommodates wire sizes ranging from 22-28 AWG and offers easy through-hole solder termination. Operating in a wide temperature range from -30 to 105°C, it guarantees performance in diverse environments. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this connector for your projects.

