| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292252-2 |
| Series: | AMP CT |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 160 |
| Contact Amperage: | 4 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0700 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.7 mm, .421 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | 1.098 in, 27.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292252-2 |
| SKU: | AMP2-292252-2 |
2-292252-2
| Heilind Number: | AMP2-292252-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292252-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our CT Double Row Assembly V, a versatile 22-pin header designed for seamless board integration. Featuring a durable nylon housing in a natural color, this assembly ensures reliable performance in a range of applications. With a pitch of 2mm and a contact layout of Inline, it accommodates 22-28 AWG wire sizes for flexible connectivity. The brass contacts with tin plating offer optimal signal transmission, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range of -30 to 105°C, this connector is suitable for both power and signal applications. With features such as kinked legs for PCB retention and locating posts for alignment, it guarantees easy and secure installation. Certified by UL and CSA, and compliant with RoHS regulations, this assembly meets the highest industry standards for quality and environmental responsibility. Elevate your PCB assembly with our AMP CT Series connector.

