| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292254-3 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | .472 in, 12 mm |
| Overall Length: | .385 in, 9.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP2-292254-3 |
2-292254-3
| Heilind Number: | AMP2-292254-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292254-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our CT Relay Header Assembly, featuring three pins for secure and efficient signal transmission. Crafted with durable brass contacts and a sturdy nylon 6/6 housing in a vibrant blue hue, this assembly guarantees reliable performance in a variety of applications. Designed for easy panel mounting, it offers a pitch of 2mm and an operating voltage of 125V, making it ideal for both industrial and consumer use. With RoHS compliance and an operating temperature range of -40 to 105°C, rest assured that this connector meets international standards for safety and environmental responsibility. Upgrade your setup with this essential component for seamless wire-to-panel connectivity.

