2-30997-1

Heilind Number:AMP2-30997-1
Manufacturer:TE Connectivity
Manufacturer Number:2-30997-1
ECAD Model:
3D Model

Description:

DG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-30997-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-30997-1

Detailed Description

Enhance your electrical connections with our DG R 22-16 COMM 22-18 MIL 10 Crimp Ring Terminals. Designed for optimal performance, these terminals feature a #10 stud size and straight orientation, ensuring a secure fit in various applications. With an operating temperature range of up to 170°C (338°F), they are suitable for high-temperature environments. The closed barrel design offers added protection, while the straight terminal angle allows for easy installation. Crafted for durability and reliability, these terminals are RoHS compliant, making them a sustainable choice for your projects. Upgrade your connectivity with our Rings & Spades collection.