| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31090-1 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31090-1 |
2-31090-1
Specifications
Detailed Description
Introducing our BUDG R 22-16 COMM 22-18 MIL 5 Ring Tongue Connector, part of the SOLISTRAND Budget series. This versatile connector, suitable for wire sizes 22 AWG (.3 - 1.42 mm²), features a closed barrel design and is crafted for professional-grade applications. Operating flawlessly in temperatures ranging up to 170 °C (338 °F), it ensures reliable performance in demanding environments. With a straight terminal angle and offset orientation, it offers ease of installation. Whether for commercial or military use, this connector, compliant with RoHS standards, guarantees quality and durability. Ideal for a wide range of connectivity solutions, it's a must-have for your project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 2-31090-1 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 2-31090-1 Application Tooling | ![]() |


