| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31270-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31270-1 |
2-31270-1
Specifications
Detailed Description
Enhance your electrical connections with our DG R 22-16 COMM 22-18 MIL 8 Ring Tongue terminal. Designed for efficiency and durability, this straight orientation connector features a #8 stud size, perfect for secure installations. Operating flawlessly in temperatures up to 170°C (338°F), it's ideal for demanding environments. Accommodating 22 AWG wire and with a closed barrel design, it ensures a reliable and safe connection. RoHS compliant and part of our Rings & Spades product range, you can trust in its quality and performance for your projects.

