| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31425-2 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31425-2 |
2-31425-2
Specifications
Detailed Description
Enhance your electrical connections with these Budget SOLISTRAND Ring Tongue Terminals. Designed for precision, they accommodate 26-22 AWG wires with ease, ensuring a secure and reliable fit. The straight orientation and #2 stud size make them versatile for various applications. Operating at temperatures up to 170°C (338°F), they guarantee performance under demanding conditions. Featuring a closed barrel design, these terminals offer added protection. Whether for professional or DIY use, these terminals are a must-have for efficient and durable wire terminations. RoHS compliant.

