2-31425-3

Heilind Number:AMP2-31425-3
Manufacturer:TE Connectivity
Manufacturer Number:2-31425-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,BUDG R 26-22 2 NIPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-31425-3
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-31425-3

Detailed Description

Meet the essential connection needs of your project with our TERM, BUDG R 26-22 2 NIPL. Part of the SOLISTRAND Budget series, this Ring Tongue connector features a #2 stud size, ideal for secure installations. Designed for straight orientation, it ensures efficient connectivity in various applications. With an operating temperature range of 343 °C (649 °F), it offers reliable performance even in high-temperature environments. Suitable for wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²), it accommodates a wide range of cabling needs. The closed barrel type provides added protection, while its non-insulated design allows for versatility in use. Trust in our Rings & Spades supplier product for quality and durability. RoHS compliance ensures environmental responsibility, making it a sustainable choice for your connectivity solutions. Upgrade your projects with this essential Crimp Ring Terminal.