| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31808-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31808-2 |
2-31808-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL for Solis R applications. Designed for a secure fit, this Ring Tongue connector features a stud size of M8 (5/16) and straight orientation, ensuring easy installation. With an operating temperature range of up to 170°C (338°F), it's suitable for demanding environments. Accommodating 8 AWG wire, it offers reliable performance with a closed barrel design. This terminal, part of our Rings & Spades collection, is straight-angle and RoHS compliant, making it a sustainable choice for your connectivity needs.

