2-31811-3

Heilind Number:AMP2-31811-3
Manufacturer:TE Connectivity
Manufacturer Number:2-31811-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL 4 SOLIS RING 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-31811-3
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-31811-3

Detailed Description

Enhance your electrical connections with our TERMINAL 4 SOLIS RING 1/4, a high-quality ring tongue connector designed for efficiency and reliability. Featuring a straight orientation and a stud size of M6, this terminal is perfect for secure and durable installations. With an operating temperature range of 170 °C (338 °F) and compatibility with 4 AWG wire, it ensures optimal performance in various environments. The closed barrel design offers added protection, while its straight terminal angle allows for easy connections. RoHS compliant and part of our Rings & Spades collection, this connector is a must-have for your wiring projects. Upgrade your setup with this premium terminal for seamless and long-lasting performance.