| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31811-5 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-31811-5 |
2-31811-5
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL for SOLIS R applications. Featuring a Ring Tongue connector type, this terminal is designed for secure fastening with a stud size of 1/4, M6. Its Offset orientation and Straight terminal angle offer versatile installation options. With an operating temperature range of 170°C to 338°F, it ensures reliable performance even in demanding environments. Suitable for 4 AWG wire sizes, this terminal accommodates 21 mm² and 33100-52600 CMA wire gauges. The closed barrel design provides added protection, while its non-insulated construction is ideal for specific applications. Compliant with RoHS standards, this terminal is a sustainable choice for your connectivity needs. Explore our Rings & Spades collection to discover more essential components for your projects.

