| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-31818-1 |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP2-31818-1 |
2-31818-1
Specifications
Detailed Description
Enhance your wire connections with our high-quality SOLIS BUTT Splice. Designed for optimal performance, this splice accommodates 22-16 AWG wires, ensuring a secure and efficient bond. With a closed barrel type, it guarantees reliable connectivity. Crafted for professional use, it meets MIL specifications and complies with RoHS standards for environmental responsibility. Trust in its durability and precision for all your crimping needs. Elevate your project with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


