2-31903-2

Heilind Number:AMP2-31903-2
Manufacturer:TE Connectivity
Manufacturer Number:2-31903-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-31903-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-31903-2

Detailed Description

Easily create secure connections with our PIDG series Ring Tongue Terminal, designed for 16-14 AWG wires. Featuring a #10 stud size and closed barrel construction, this insulated terminal ensures reliable performance at temperatures ranging from 105°C to 221°F. With a straight terminal angle and offset orientation, it offers flexibility in installation. RoHS compliant and suitable for use in various applications, this terminal is a essential component for your connectivity needs.