2-32051-1

Heilind Number:AMP2-32051-1
Manufacturer:TE Connectivity
Manufacturer Number:2-32051-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPD 22-16COMM 22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32051-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32051-1

Detailed Description

Enhance your electrical connections with our PIDG Spade Tongue Terminals, featuring a versatile range of wire sizes from 22-16 AWG for PIDG and 22-18 AWG for MIL applications. With a durable construction and closed barrel design, these terminals ensure secure and reliable connectivity in straight orientation. Operating at temperatures up to 105°C (221°F) and rated for 300V, they offer high performance in various environments. RoHS compliant and insulated for added safety, these terminals are ideal for a wide range of industrial and commercial projects. Upgrade your wiring setup with our Rings & Spades collection.