| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32053-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32053-1 |
2-32053-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue connectors. Designed for optimal performance, these connectors feature a closed barrel with insulation, ensuring secure and reliable contact. With a voltage rating of 300V and a stud size of #8, they are suitable for a wide range of applications. Operating in temperatures ranging from 105°C to 221°F, they guarantee durability even in challenging environments. The terminal angle is straight, and they are RoHS compliant, offering peace of mind in terms of environmental responsibility. Upgrade your setup with these high-quality connectors from our Rings & Spades series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-32053-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-32053-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-32053-1 Application Tooling | ![]() |


