| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320554-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320554-1.P |
2-320554-1
Specifications
Detailed Description
Easily achieve secure and efficient wire connections with our Cut Strip Crimp Ring Terminal. Designed for professional use, this versatile connector features PIDG R technology, ensuring reliable performance in a variety of applications. With a connector type of Ring Tongue and voltage rating of 300V, it meets the highest industry standards for safety and durability. The closed barrel design and straight terminal angle offer added convenience during installation, while the insulation ensures protection against electrical hazards. Suitable for wire sizes ranging from 22 to 16 AWG, it accommodates a wide range of projects with ease. RoHS compliant and meticulously crafted for quality, this terminal is a must-have for any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320554-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323986 | TERMINAL,PIDG R 24-20 6 | ![]() |
| TE Connectivity 325202 | TERMINAL,AMPOWER 2 5/16 | ![]() |
| TE Connectivity 640919-2 | RECEPT,PIDG FASTON 16-14 187 | ![]() |


