| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320570-3 |
| Color: | Yellow - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP2-320570-3 |
2-320570-3
Specifications
Detailed Description
Enhance your wire connections with our N PIDG Butt Splice for 12-10 AWG wires. Featuring a durable yellow translucent housing, this splice ensures secure and efficient electrical connections. With tin plating for added conductivity, it is suitable for a wide range of applications. The closed barrel design provides excellent insulation, while its compatibility with 3-6 mm² wires makes it versatile. Designed for easy and reliable crimping, this splice is a must-have in your toolkit. Rest assured, it is ROHS compliant, meeting high industry standards for environmental responsibility. Upgrade your crimping setup with this essential splice for seamless electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 2-320570-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-320570-3 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-320570-3 Application Tooling | ![]() |


