| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320573-3 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 AWG, 1900 CMA, .8 - .9 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320573-3 |
2-320573-3
| Heilind Number: | AMP2-320573-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-320573-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R IR 18 3/8 Ring Tongue Terminals. These straight, 3/8 stud-sized terminals boast a voltage rating of 300 V and are designed for 18 AWG wires. With an operating temperature range of 105°C (221°F), they ensure reliable performance in various environments. The closed barrel and insulation guarantee secure and safe installations. RoHS compliant and meticulously crafted, these terminals are a must-have for your crimping needs. Explore the full range of connectors, crimp terminals, and splices to complete your project with precision.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
| TE Connectivity 69344 | TE Connectivity 2-320573-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


