| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320575-2 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320575-2 |
2-320575-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for secure and reliable performance. Featuring a closed barrel and insulation for added safety, this terminal is suitable for wire sizes 16 AWG and 1.25 - 1.4 mm². With a stud size of M8 (5/16), it ensures a snug fit for your application. Operating efficiently at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it's perfect for various industrial and commercial uses. Straight terminal angle and offset orientation offer flexibility in installation, while RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-47387-0 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 2063030-1 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 2-320575-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


