2-320630-2

Heilind Number:AMP2-320630-2
Manufacturer:TE Connectivity
Manufacturer Number:2-320630-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320630-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320630-2

Detailed Description

Enhance your electrical connections with our PIDG R 16-14HD 10 Ring Tongue Terminal. Designed for optimal performance, this insulated connector features a closed barrel and #10 stud size, accommodating 14-16 AWG wires. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. Its straight terminal angle and offset orientation offer flexibility during installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and compliance. Upgrade your projects with this essential component for secure and efficient wire termination.