| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320856-1 |
| Connector Type: | Spade Tongue |
| Stud Size: | #8 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320856-1 |
2-320856-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, perfect for secure and efficient installations. Designed for use in a variety of applications, this Spade Tongue connector features a #8 stud size and accommodates wire sizes ranging from 14 to 16 AWG. Its durable construction, with a closed barrel and straight terminal angle, ensures reliable performance even in challenging environments. With a flanged design for easy installation and operating temperatures up to 170°C (338°F), it's a versatile solution for professionals and DIY enthusiasts alike. RoHS compliant and supplier verified, you can trust in the quality and sustainability of this essential component. Upgrade your toolkit with this indispensable connector and experience the difference in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |


