2-320857-1

Heilind Number:AMP2-320857-1
Manufacturer:TE Connectivity
Manufacturer Number:2-320857-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD FLG 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320857-1
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320857-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, SOLIS SPD FLG 16-14. Designed for optimal performance, this Spade Tongue connector features a #10 stud size and straight orientation with a flanged base for secure installation. Operating flawlessly in temperatures up to 170°C (338°F), it accommodates 14-16 AWG wire sizes, ensuring versatility in various applications. The closed barrel design guarantees reliable conductivity, while its straight terminal angle simplifies connection processes. With RoHS compliance, you can trust in both the efficiency and eco-friendliness of this essential component. Elevate your projects with Rings & Spades' top-tier terminal solution.