2-320861-1

Heilind Number:AMP2-320861-1
Manufacturer:TE Connectivity
Manufacturer Number:2-320861-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD FLG 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320861-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320861-1

Detailed Description

Enhance your electrical connections with our PIDG Spade Tongue Terminal. Designed for seamless performance, this terminal is perfect for 16-14 AWG wire sizes, ensuring a secure and reliable fit. With a voltage rating of 300 V and an operating temperature range of 105°C, it guarantees durability and efficiency. The #6 stud size, M3.5 compatibility, and closed barrel design provide added versatility, while its straight terminal angle allows for easy installation. RoHS compliant and featuring insulated housing, it meets high industry standards for safety and quality. Elevate your connectivity with this essential component.