2-320861-2

Heilind Number:AMP2-320861-2
Manufacturer:TE Connectivity
Manufacturer Number:2-320861-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD FLG 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320861-2
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320861-2

Detailed Description

Enhance your electrical connections with our PIDG series TERMINAL, designed for optimal performance. With a connector type of Spade Flange Tongue, it ensures a secure fit in various applications. Rated for 300V, it meets high voltage requirements, while its #6 stud size guarantees compatibility. The straight, flanged orientation simplifies installation, and with operating temperatures ranging from 105°C to 221°F, it's suitable for diverse environments. Accommodating 14-16 AWG wire sizes, its closed barrel design and insulated construction offer added safety. RoHS compliant and meticulously crafted, this terminal is a reliable solution for your connectivity needs.