2-321026-1

Heilind Number:AMP2-321026-1
Manufacturer:TE Connectivity
Manufacturer Number:2-321026-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,PG BUTT 26-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321026-1
Color:Yellow
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP2-321026-1

Detailed Description

Enhance your electrical connections with our Yellow PLASTI-GRIP Splice, designed for optimal performance in a variety of applications. This closed-barrel splice accommodates wire sizes ranging from 22 to 26 AWG, ensuring a secure and reliable connection every time. With tin contact plating and insulation, it guarantees both conductivity and safety. Meeting RoHS compliance standards, this splice is not only efficient but also environmentally friendly. Upgrade your crimping setup with this high-quality connector, perfect for professional or DIY projects.