2-321598-4

Heilind Number:AMP2-321598-4
Manufacturer:TE Connectivity
Manufacturer Number:2-321598-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL 6 SOLIS RING 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321598-4
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321598-4

Detailed Description

Enhance your electrical connections with our TERMINAL 6 SOLIS RING 1/4, a high-quality solution for securing wires. This ring tongue connector, with a stud size of 1/4 (M6), guarantees a reliable and durable fit. Its offset orientation and straight terminal angle offer versatility in installation. Designed for optimal performance, it can withstand temperatures up to 170°C (338°F), making it ideal for various industrial applications. With a wire size compatibility of 6 AWG and a barrel type of closed, it ensures a secure and efficient connection. RoHS compliant and part of our Rings & Spades product line, you can trust in its quality and environmental responsibility. Upgrade your crimp terminals with this essential component.