| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32186-7 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32186-7 |
2-32186-7
Specifications
Detailed Description
Upgrade your electrical connections with our Budget Ring 16-14 6, designed for reliable performance in a variety of applications. Featuring a Ring Tongue connector type with a #6 stud size, M3.5, and offset orientation, this terminal ensures a secure fit. With an operating temperature range of 170 °C (338 °F) and compatibility with 16 AWG wires (1.25 - 2 mm², 2050 - 5180 CMA), it's ideal for high-temperature environments. The closed barrel design provides added protection, while the straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades product line, this terminal meets stringent quality standards. Upgrade your electrical connections with confidence.

