| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-321894-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-321894-1 |
2-321894-1
Specifications
Detailed Description
Easily create secure electrical connections with this DG 22-16COM ring tongue connector. Designed for 22-16 AWG wire sizes, it features a #10 stud size and straight orientation for efficient installation. With an operating temperature range of up to 1200°F, it ensures reliable performance in high-temperature environments. The closed barrel design enhances conductivity, while the straight terminal angle allows for seamless connections. Suitable for various applications, this connector is a dependable choice for professionals in the field.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46673 | TE Connectivity 2-321894-1 Application Tooling | ![]() |
| TE Connectivity 46673-1 | TE Connectivity 2-321894-1 Application Tooling | ![]() |


