| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32190-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32190-1 |
2-32190-1
Specifications
Detailed Description
Enhance your electrical connections with our durable 16-14 gauge ring tongue terminals. Designed for secure fastening to #6 size studs, these straight orientation connectors offer reliable performance in a wide temperature range, from 170°C to 338°F. With a closed barrel design and no insulation, they provide efficient conductivity for 16 AWG wires, ensuring effective power transmission. RoHS compliant and suitable for various applications, these terminals from our Rings & Spades collection are essential components for your connectivity needs.

