2-322329-1

Heilind Number:AMP2-322329-1
Manufacturer:TE Connectivity
Manufacturer Number:2-322329-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRATO THERM RING 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322329-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322329-1

Detailed Description

Enhance your electrical connections with the durable and efficient STRATO THERM Ring 16-14 6. Crafted for optimal performance, this connector features a #6, M3.5 stud size and accommodates wire sizes ranging from 14 to 16 AWG. With an operating temperature range of up to 1200°F (649°C), it ensures reliability in high-heat environments. The closed barrel design and straight terminal angle offer secure and stable connections. Ideal for various applications, this connector is a must-have for professionals in the electrical industry. Trust in its quality for seamless connectivity.