| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322447-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322447-1 |
2-322447-1
Specifications
Detailed Description
Efficiently terminate wires with this straight orientation SOLISTRAND connector, ideal for high-temperature applications with an operating range of up to 260°C. Designed for 10-12 AWG wires, this #4 stud-sized ring tongue connector ensures secure and reliable connections. Its closed barrel construction provides added protection, while the gold plating offers excellent conductivity. RoHS non-compliant, this connector is a dependable solution for various industrial and commercial projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


