| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322694-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322694-3 |
2-322694-3
| Heilind Number: | AMP2-322694-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-322694-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 16-14 S-T HR R 8 Crimp Ring Terminal. Designed for optimal performance, this terminal boasts a #8 stud size and accommodates wire sizes ranging from 14-16 AWG. With a straight orientation and closed barrel type, it ensures secure and reliable connections. Operating at temperatures up to 260°C, it meets high-temperature requirements with ease. Compliant with RoHS standards, this terminal is a sustainable choice for your projects. Upgrade your connectivity solutions with this durable and efficient component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() | |
| TE Connectivity 46469 | ![]() |


