| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322777-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322777-1 |
2-322777-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue terminals, designed for optimal performance in a variety of applications. With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, these terminals ensure reliable conductivity even in demanding environments. Featuring a closed barrel design and insulation for added safety, they accommodate wire sizes ranging from 22 to 16 AWG. The #6 stud size and straight terminal angle offer easy installation, while RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades collection for quality connectors that meet your needs with precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 60812-1 | BRUSH CONTACT 18-14 AWG PHBZ | ![]() |
| TE Connectivity 770429-1 | 09P .062 COMM P&S RECEPT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-322777-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-322777-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-322777-1 Application Tooling | ![]() |


