| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322777-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 22 - 16 AWG, 509 - 3260 CMA, .3 - 1.42 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322777-1.P |
2-322777-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Cut Strip Spade Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel for secure wire attachment and insulation for added safety. With a voltage rating of 300V and a stud size of #6 or M3.5, they are suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.3 - 1.42 mm²), these terminals ensure a reliable and efficient connection every time. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Perfect for a variety of projects, these terminals are a must-have for any electrical toolkit.

