2-322796-1

Heilind Number:AMP2-322796-1
Manufacturer:TE Connectivity
Manufacturer Number:2-322796-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRATO R 22-16COMM 22-18MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322796-1
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322796-1

Detailed Description

Enhance your electrical connections with our STRATO R Crimp Ring Terminal. This high-performance connector features a durable construction suitable for demanding environments, with a wide operating temperature range of 343°C to 649°F. Designed for efficiency, it accommodates wire sizes ranging from 22 to 16 AWG, ensuring versatile application. The straight orientation and M2.5 stud size (#4) make installation hassle-free, while the closed barrel type guarantees secure connections. With RoHS compliance and no insulation, it meets stringent industry standards for safety and performance. Trust in the quality of our Rings & Spades supplier product for your connectivity needs.