| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-322870-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-322870-2 |
2-322870-2
Specifications
Detailed Description
Enhance your electrical connections with our high-performance STRATO-THERM Ring Tongue Connector. Designed for durability and efficiency, this connector features a 2 5/16 inch HR NIPL, making it ideal for heavy-duty applications. With a straight orientation and M8 stud size, it ensures a secure fit in any setup. Operating flawlessly in temperatures ranging from 343°C to 649°F, it is suitable for demanding environments. Accommodating 2 AWG wire sizes and offering reliable conductivity, this connector is a must-have for professionals in the field. Its closed barrel design and straight terminal angle further enhance its functionality. In compliance with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your toolkit with this essential component from our Rings & Spades collection.

